Reference Only

CAEN3C3M1607990

Specialized Cables EN3 03P#16 M VT OVRMLD TO SCO

Manufacturer:

Mfr Part:
CAEN3C3M1607990

TTI Part:
CAEN3C3M1607990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End AEN3C
Connector End A Pin Count3 Position
Connector End BBlunt Cut
Cable Length2 m
GenderMale
Wire Gauge - AWG16 AWG
Jacket ColorBlack
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.93$1,993.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes