Reference Only

CAEN3C3F1607990

Specialized Cables EN3 03P#16 F VT OVRMLD TO SCO

Manufacturer:

Mfr Part:
CAEN3C3F1607990

TTI Part:
CAEN3C3F1607990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End AEN3C
Connector End A Pin Count3 Position
Connector End BBlunt Count
Cable Length2 m
GenderFemale
Wire Gauge - AWG16 AWG
Jacket ColorBlack
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.16$2,416.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.