Reference Only

CAEN3C2M07990

Specialized Cables 2-M Cbl 2 Pin Male Blunt Cut Straight.

Manufacturer:

Mfr Part:
CAEN3C2M07990

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End ACircular
Connector End A Pin Count2 Position
Connector End BNo Connector
Cable Length2 m
GenderMale
Wire Gauge - AWG20 AWG
Jacket ColorBlack
SeriesEN3
PackagingBulk
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.59$514.75
$19.61$980.50
$18.17$1,817.00
$17.23$4,307.50
$16.63$8,315.00
Need more?