Reference Only
CAEN3C2F1607990
Specialized Cables EN3 02P#16 F VT OVRMLD TO SCO
Datasheet
CAEN3C2F1607990 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Specialized Cables | |
| Connector End A | EN3 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Blunt Cut | |
| Cable Length | 2 m | |
| Gender | Female | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.42 | $2,042.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes