Reference Only
CAEN2C2M07990
Specialized Cables 2M Cbl 2P M Blunt Cut Straight.
Datasheet
CAEN2C2M07990 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Specialized Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Cable Length | 2 m | |
| Gender | Male | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| Series | EN2 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | EN2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.51 | $537.75 | |
| $19.87 | $993.50 | |
| $18.33 | $1,833.00 | |
| $17.46 | $4,365.00 | |
| $16.90 | $8,450.00 |
Need more?