Reference Only

CA76207984

DC Power Cords 2M Pwr Cbl Straight 2.1mm Stip/Tin

Manufacturer:

Mfr Part:
CA76207984

TTI Part:
CA76207984

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Cords
TypeDC Power Cord
Connector End APlug
Connector End A Pin Count2 Position
Connector End BNo Connector
Cable Length2 m
PackagingBulk
GenderMale
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeDC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$18.86$471.50
$16.48$1,648.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.