Reference Only

CA6C806SP07990

Sensor Cables / Actuator Cables Mini-Con-X Insta-Click 2#16/4#20 Socket Straight 79"

Manufacturer:

Mfr Part:
CA6C806SP07990

TTI Part:
CA6C806SP07990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySensor Cables / Actuator Cables
Connector End AReceptacle
Connector End A Pin Count8 Position
Connector End BPigtail
GenderMale
Cable Length2 m (6.562 ft)
Voltage Rating300 V
Wire Gauge - AWG16 AWG, 20 AWG
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$54.76$1,369.00
$48.15$4,815.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.