Reference Only
CA6C806P07990
Sensor Cables / Actuator Cables Mini-Con-X 2#16/4#20 Pin Straight 79"
Datasheet
CA6C806P07990 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 2 m (6.562 ft) | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 16 AWG, 20 AWG | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.85 | $1,346.25 | |
| $45.77 | $4,577.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.