Reference Only

CA63804SP07990

Specialized Cables Mini-Con-X Insta-Click 4#16 Socket Straight 79"

Manufacturer:

Mfr Part:
CA63804SP07990

TTI Part:
CA63804SP07990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End A Pin Count4 Position
Cable Length79 in
GenderFemale
Wire Gauge - AWG20 AWG
Voltage Rating300 V
Jacket ColorBlack
SeriesInsta-Click
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMini-Con-X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.69$19.69
$19.69$98.45
$19.69$196.90
$19.69$492.25
$19.69$984.50
$19.69$1,969.00
$19.69$4,922.50
Need more?
Sign in to add projects and notes