Reference Only
CA63804PP07990
Specialized Cables Mini-Con-X Insta-Click 4#16 Pin Straight 79"
Datasheet
CA63804PP07990 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Specialized Cables | |
| Connector End A Pin Count | 4 Position | |
| Cable Length | 79 in | |
| Gender | Male | |
| Wire Gauge - AWG | 20 AWG | |
| Voltage Rating | 300 V | |
| Jacket Color | Black | |
| Series | Insta-Click | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Con-X |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.853 | $17.85 | |
| $17.853 | $178.53 | |
| $17.853 | $446.32 | |
| $17.853 | $892.65 | |
| $17.853 | $1,785.30 | |
| $17.853 | $4,463.25 |
Need more?
Sign in to add projects and notes