Reference Only

CA63803SP07990

Specialized Cables Mini-Con-X Insta-Click 3#16 Socket Straight 79"

Manufacturer:

Mfr Part:
CA63803SP07990

TTI Part:
CA63803SP07990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End A Pin Count3 Position
Cable Length79 in
GenderFemale
Wire Gauge - AWG20 AWG
Voltage Rating300 V
Jacket ColorBlack
SeriesInsta-Click
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMini-Con-X

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.589$17.58
$17.589$175.89
$17.589$439.72
$17.589$879.45
$17.589$1,758.90
$17.589$4,397.25
$17.589$8,794.50
Need more?

My Notes

Sign into see notes.