Reference Only

CA162803P07990

Specialized Cables 2M Cbl 3P M Blunt Cut Straight.

Manufacturer:

Mfr Part:
CA162803P07990

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategorySpecialized Cables
Connector End AMicro-Con-X
Connector End A Pin Count3 Position
Connector End BNo Connector
Cable Length2 m
GenderMale
Wire Gauge - AWG20 AWG
Voltage Rating300 V
SeriesMicro-Con-X
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMicro-Con-X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.62$515.50
$19.86$993.00
$18.17$1,817.00
$17.34$4,335.00
$16.87$8,435.00
Need more?