Reference Only
C56313L2X
Slide Switches DPTT PCB TINI SLIDE
Datasheet
C56313L2X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DP3T | |
| Switch Function | ON - ON | |
| Current Rating | 500 mA, 3 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Solder Pin | |
| Actuator | Standard | |
| Mounting Style | Through Hole | |
| Contact Plating | Silver | |
| Series | C56300 | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.79 | $2,079.00 | |
| $18.67 | $9,335.00 | |
| $18.49 | $18,490.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes