Reference Only
C46206LFRX
Slide Switches 2POS DPDT PC SWITCH
Datasheet
C46206LFRX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 500 mA, 3 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 125 VDC | |
| Termination Style | Solder Lug | |
| Actuator | Screwdriver Slot | |
| Mounting Style | Through Hole | |
| Series | C46200 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Slide Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Contact a Sales Representative
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.13 | $11.13 | |
| $9.28 | $928.00 | |
| $7.14 | $3,570.00 | |
| $7.07 | $7,070.00 | |
| $7.00 | $17,500.00 | |
| $6.93 | $34,650.00 | |
| $6.34 | $63,400.00 | |
| $5.71 | $142,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes