Reference Only

C12BX

Phone Connectors 3 CONDUCTOR .210"

Manufacturer:

Mfr Part:
C12BX

TTI Part:
C12BX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPhone Connectors
Standard0.21 in
GenderFemale
Number of Positions3 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder Lug
Contact PlatingNickel
Voltage Rating25 V
OrientationStraight
SeriesC
PackagingKit
Contact MaterialCopper Alloy
Contact Rating1 A
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,636In Stock

4,242 expected 24-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.02$10.02
$9.66$48.30
$8.52$85.20
$8.37$209.25
$7.60$380.00
$7.23$723.00
$6.69$2,007.00
$6.15$6,150.00
Need more?
Sign in to add projects and notes