Reference Only
C12B
Obsolete
Phone Connectors 3 CONDUCTOR .210"
Datasheet
C12B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Product Type | Phone Connectors | |
| Mounting Style | Chassis (Panel) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Contact Rating | 1 A | |
| Gender | Female | |
| Orientation | Straight | |
| Standard | 0.21 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug | |
| Voltage Rating | 25 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?