Reference Only
BPJR03X
RCA Phono Connectors REAR MT PHONO JK WHT
Datasheet
BPJR03X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RCA Phono Connectors | |
| Type | Bulkhead, Rear Mount | |
| Gender | Female | |
| Mounting Style | Chassis (Panel) | |
| Contact Plating | Silver | |
| Termination Style | Solder Lug | |
| Color | White | |
| Contact Material | Brass | |
| Number of Ports | 1 | |
| Series | BPJR | |
| Packaging | Bulk | |
| Insulator Color | White | |
| Product Type | RCA Phono Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $1,980.00 | |
| $1.96 | $9,800.00 |
Need more?
Sign in to add projects and notes