Reference Only

BPJJ03AUX

RCA Phono Connectors BLKHD RCA JCK TO JCK.

Manufacturer:

Mfr Part:
BPJJ03AUX

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleChassis (Panel)
Contact PlatingGold
Termination StyleCoupler
ColorWhite
Contact MaterialBrass
Number of Ports1
SeriesBPJJ
Insulator ColorWhite
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?