Reference Only

BPJJ02AUX

RCA Phono Connectors BLKHD RCA JCK TO JCK

Manufacturer:

Mfr Part:
BPJJ02AUX

TTI Part:
BPJJ02AUX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleChassis (Panel)
Contact PlatingGold
Termination StyleCoupler
ColorRed
Contact MaterialBrass
Number of Ports1
SeriesBPJJ
PackagingBulk
Insulator ColorRed
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.18$718.00
$6.49$3,245.00
$6.43$6,430.00
$6.36$31,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.