Reference Only

BPJF03AUX

RCA Phono Connectors JAX

Manufacturer:

Mfr Part:
BPJF03AUX

TTI Part:
BPJF03AUX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleChassis (Panel)
Contact PlatingGold
Termination StyleSolder Lug
ColorWhite
Contact MaterialBrass
Number of Ports1
SeriesBPJF
PackagingBulk
Insulator ColorWhite
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.71$2,710.00
$2.68$13,400.00
Need more?
Sign in to add projects and notes