Reference Only

B3MBH

XLR Connectors 3P M SLD XLR CONN BLACK FINISH, Ag PLT.

Manufacturer:

Mfr Part:
B3MBH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Cup
Mounting StyleChassis Mount
Contact PlatingSilver
SeriesB
ColorBlack
Contact MaterialCopper Alloy
Current Rating15 A
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
TradenameQ-G
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.20$1,820.00
$17.64$3,528.00
$17.18$8,590.00
Need more?