Reference Only

AAA6FPZH

XLR Connectors 6Pin, 14 AWG Sealed Female XLR Connector.

Manufacturer:

Mfr Part:
AAA6FPZH

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductFemale XLR Connectors
StandardStandard XLR
Number of Positions3 Pin
GenderFemale
Termination StyleSolder Cup
Mounting StyleCable Mount
Contact PlatingSilver
OrientationStraight
SeriesAAA
ColorBlack
Contact MaterialCopper
Current Rating15 A
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors
TradenameQ-G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.92$1,192.00
$11.65$5,825.00
$11.47$11,470.00
Need more?