Reference Only

AAA3FBWWLP

XLR Connectors AAA Low Profile 3pin FML black w/ white

Manufacturer:

Mfr Part:
AAA3FBWWLP

TTI Part:
AAA3FBWWLP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardStandard XLR
Number of Positions3 Position
GenderFemale
Termination StyleSolder Cup
Mounting StyleCable Mount
Contact PlatingSilver
OrientationRight Angle
SeriesAAA
ColorBlack
Contact MaterialCopper Alloy
Current Rating15 A
PackagingKit
Product TypeXLR Connectors
SubcategoryAudio & Video Connectors
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$8.14$814.00
$6.93$3,465.00
$6.52$6,520.00
$6.11$30,550.00
Need more?
Sign in to add projects and notes