Reference Only
AA3F
XLR Connectors 3 PIN FEMALE PLUG
Datasheet
AA3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | AA | |
| Color | Gray | |
| Contact Material | Copper Alloy | |
| Current Rating | 15 A | |
| Packaging | Kit | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.90 | $790.00 | |
| $6.71 | $3,355.00 | |
| $6.33 | $6,330.00 | |
| $5.93 | $29,650.00 |
Need more?
Sign in to add projects and notes