Reference Only
A7MBAU
XLR Connectors QG CONNECTOR BLK/GLD.
Datasheet
A7MBAU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 7 Position | |
| Gender | Male | |
| Termination Style | Solder | |
| Mounting Style | Cable Mount | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 7.5 A | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.66 | $3,666.00 |
Need more?