Reference Only
A4M
XLR Connectors 4 PIN MALE PLUG
Datasheet
A4M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 4 Position | |
| Gender | Male | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | A | |
| Contact Material | Copper Alloy | |
| Current Rating | 10 A | |
| Packaging | Kit | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.16 | $26.32 | |
| $11.73 | $46.92 | |
| $9.97 | $99.70 | |
| $8.02 | $401.00 | |
| $7.82 | $782.00 | |
| $7.74 | $1,548.00 | |
| $7.67 | $3,835.00 | |
| $7.59 | $7,590.00 |
Need more?
Sign in to add projects and notes