Reference Only
A3FBX
XLR Connectors 3 PIN FEMALE PLUG
Datasheet
A3FBX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Product | Cable Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Female | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Series | A | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 15 A | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.433 | $8.86 | |
| $4.433 | $22.16 | |
| $4.433 | $44.33 | |
| $4.433 | $110.82 | |
| $4.433 | $443.30 | |
| $4.433 | $886.60 | |
| $4.433 | $4,433.00 | |
| $4.433 | $11,082.50 |
Need more?
My Notes
Sign into see notes.