Reference Only
A3F
XLR Connectors 3 PIN FEMALE PLUG
Datasheet
A3F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | XLR Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Current Rating | 15 A | |
| Gender | Female | |
| Mounting Style | Cable Mount | |
| Number of Positions | 3 Position | |
| Orientation | Straight | |
| Packaging | Bulk | |
| Product Type | XLR Connectors | |
| Product | Cable Connectors | |
| Series | A | |
| Shell Plating | Nickel | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors | |
| Termination Style | Solder Cup | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.78 | $8.78 | |
| $8.70 | $43.50 | |
| $8.61 | $86.10 | |
| $7.50 | $375.00 | |
| $7.15 | $715.00 | |
| $6.94 | $1,388.00 | |
| $6.72 | $3,360.00 | |
| $6.61 | $6,610.00 |
Need more?
Sign in to add projects and notes