Reference Only

982A06RX

Pushbutton Switches - Board Mount IBS SW 2 'C' NONLOCK

Manufacturer:

Mfr Part:
982A06RX

TTI Part:
982A06RX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPushbutton Switches - Board Mount
SeriesIBS
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionOFF - (ON)
ActuatorPlunger
Current Rating250 mA
Voltage Rating DC28 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Actuator StylePlunger
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

337In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.67$9.34
Need more?

My Notes

Sign into see notes.