Reference Only
982A01RX
Pushbutton Switches - Board Mount IBS SW 1A MOMEMTAR
Datasheet
982A01RX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Series | IBS | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Actuator | Plunger | |
| Current Rating | 250 mA | |
| Voltage Rating DC | 28 VDC | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | PC Pin | |
| Actuator Style | Plunger | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Width | 0.388 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $960.00 | |
| $4.74 | $2,844.00 | |
| $4.69 | $4,690.00 | |
| $4.63 | $23,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.