Reference Only
951X
Terminals 22-18AWG RED SELF STRIP TAP CONN
Datasheet
7000058872 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Termination Style | Crimp | |
| Series | 951 | |
| Color | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Gender | Female | |
| Insulation Material | Nylon | |
| Insulation | Insulated | |
| Material | Brass | |
| Packaging | Each | |
| Product Type | Terminals | |
| Product | Splices | |
| Subcategory | Terminals | |
| Tradename | Scotchlok | |
| Type | IDC | |
| Voltage Rating | 600 V | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 22 AWG | |
| Part # Aliases | 05400712312 7000058872 7000058872 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?