Reference Only
933
Pushbutton Switches - Board Mount MOMENTARY PUSHBUTTON
Datasheet
933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Product | Standard Switches | |
| Actuator Style | Round | |
| Actuator | Round | |
| Cap Color | Black | |
| Contact Form | SPDT | |
| Current Rating | 250 mA | |
| Illuminated | Non-Illuminated | |
| Mounting Style | PCB Mount | |
| Packaging | Kit | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Terminal Seal | Unsealed | |
| Termination Style | PC Pin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.31 | $931.00 | |
| $9.02 | $4,510.00 | |
| $8.63 | $8,630.00 | |
| $8.54 | $42,700.00 |
Need more?
Sign in to add projects and notes