Reference Only

923

Pushbutton Switches - Board Mount PUSH BTN SPDT PNL

Manufacturer:

Mfr Part:
923

TTI Part:
923

Datasheet

923 Datasheet

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryPushbutton Switches - Board Mount
Actuator StyleRound
ActuatorRound
Cap ColorRed
Contact FormSPST
Current Rating250 mA
IlluminatedNon-Illuminated
Mounting StylePanel Mount
PackagingKit
Product TypePushbutton Switches
ProductIndustrial Switches
SubcategorySwitches
Switch FunctionON - (OFF)
Terminal SealUnsealed
Termination StyleSolder Terminal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.96$796.00
$7.71$3,855.00
$7.39$7,390.00
$7.31$36,550.00
Need more?

My Notes

Sign into see notes.