Reference Only
921
Obsolete
Pushbutton Switches - Board Mount .5A MOM ON CORD SW
Datasheet
921 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | ||
| Series | 921 | |
| Contact Plating | Gold | |
| Current Rating | 500 mA | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Cable Mount | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Switch Function | ON - (OFF) | |
| Terminal Seal | Unsealed | |
| Termination Style | Connector | |
| Type | Pendant |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536500300 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?