Reference Only
850
Obsolete
Phone Connectors 2 COND 2.5MM BLK
Datasheet
850 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Mounting Style | Cable | |
| Product Type | Phone Connectors | |
| Standard | 1/4 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9028300000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?