Reference Only
84206
Obsolete
Rocker Switches 2P ILLUM LEVER NOLOK
Datasheet
84206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Rocker Switches | |
| Actuator Style | Rocker | |
| Actuator | Rocker | |
| Contact Form | DPDT | |
| Contact Plating | Silver | |
| Illuminated | Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Termination Style | Solder Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?