Reference Only
820X
Phone Connectors M64 1/4 inch EXT JACK
Datasheet
820X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Snap In | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.09 | $2,054.50 | |
| $39.19 | $3,919.00 | |
| $38.80 | $9,700.00 | |
| $38.42 | $19,210.00 | |
| $37.02 | $37,020.00 | |
| $36.19 | $180,950.00 |
Need more?
My Notes
Sign into see notes.