Reference Only
767KS17
DC Power Connectors Pwr Plug Sealed IP68 2.1mm lckg Red Tip
Datasheet
767KS17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2.1 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Color | Red | |
| Contact Material | Copper | |
| Product Type | DC Power Connectors | |
| Series | Miniature DC Power Plugs | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
562In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.34 | $10.34 | |
| $9.84 | $49.20 | |
| $8.84 | $88.40 | |
| $7.88 | $394.00 | |
| $7.51 | $751.00 | |
| $6.95 | $1,390.00 | |
| $6.70 | $3,350.00 | |
| $6.38 | $6,380.00 |
Need more?
Sign in to add projects and notes