Reference Only
767KS12
DC Power Connectors Pwr Plug Sealed IP68 2.1mm lckg Red Tip
Datasheet
767KS12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2.1 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Color | Red | |
| Contact Material | Copper | |
| Product Type | DC Power Connectors | |
| Series | Miniature DC Power Plugs | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
70In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.41 | $9.41 | |
| $8.96 | $44.80 | |
| $7.63 | $190.75 | |
| $7.27 | $363.50 | |
| $6.91 | $691.00 | |
| $6.40 | $1,280.00 | |
| $6.17 | $3,085.00 | |
| $5.88 | $5,880.00 |
Need more?
My Notes
Sign into see notes.