Reference Only
763K
DC Power Connectors 2.1mm Locking Plug Red Tip Red Handle
Datasheet
763K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2.1 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Contact Plating | Nickel | |
| Product Type | DC Power Connectors | |
| Series | Miniature DC Power Plugs | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.76 | $676.00 | |
| $6.03 | $3,015.00 | |
| $5.75 | $5,750.00 | |
| $5.69 | $28,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes