Reference Only
762
DC Power Connectors 2.1mm Pwr Plug Red Tip Blk Handle
Datasheet
762 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Packaging | Kit | |
| Contact Plating | Nickel | |
| Current Rating | 5 A | |
| Inside Contact Diameter | 2.1 mm | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Outside Contact Diameter | 5.5 mm | |
| Product Type | DC Power Connectors | |
| Series | Miniature DC Power Plugs | |
| Subcategory | Power Connectors | |
| Voltage Rating | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
840In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.23 | $26.15 | |
| $4.69 | $46.90 | |
| $4.39 | $109.75 | |
| $3.95 | $395.00 | |
| $3.55 | $1,775.00 | |
| $3.35 | $3,350.00 | |
| $3.26 | $8,150.00 | |
| $3.23 | $16,150.00 |
Need more?
Sign in to add projects and notes