Reference Only
761KS17
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip
Datasheet
761KS17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Termination Style | Through Hole | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| IP Rating | IP68 | |
| Packaging | Kit | |
| Color | Black | |
| Contact Material | Copper | |
| Product Type | DC Power Connectors | |
| Series | Sealed Power Plugs | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
448In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.06 | $9.06 | |
| $7.70 | $115.50 | |
| $7.18 | $179.50 | |
| $6.78 | $339.00 | |
| $6.20 | $620.00 | |
| $6.13 | $1,226.00 | |
| $6.06 | $3,030.00 | |
| $5.96 | $5,960.00 |
Need more?
Sign in to add projects and notes