Reference Only

761KS15

DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip

Manufacturer:

Mfr Part:
761KS15

TTI Part:
761KS15

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductPlugs
Inside Contact Diameter2.5 mm
Outside Contact Diameter5.5 mm
Mounting StyleCable
Termination StyleThrough Hole
Current Rating5 A
Voltage Rating24 VDC
Mounting AngleStraight
IP RatingIP68
PackagingKit
ColorBlack
Contact MaterialCopper
Product TypeDC Power Connectors
SeriesSealed Power Plugs
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

263In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.29$7.29
$7.22$36.10
$7.15$71.50
$6.43$160.75
$5.11$511.00
$5.06$1,012.00
$5.01$2,505.00
$4.96$4,960.00
Need more?
Sign in to add projects and notes