Reference Only
761K
DC Power Connectors DC PWR PLG 0.100" 1.8"L, BLK HAND. LCK
Datasheet
761K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Color | Black | |
| Connector Type | DC Power Plug | |
| Contact Gender | Male | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
698In Stock
5,000 expected 27-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.94 | $5.94 | |
| $5.87 | $29.35 | |
| $4.73 | $47.30 | |
| $4.35 | $108.75 | |
| $4.16 | $208.00 | |
| $4.06 | $406.00 | |
| $3.91 | $3,910.00 |
Need more?
My Notes
Sign into see notes.