Reference Only

760KH

DC Power Connectors HI TEMP 2.5MM LOCK P

Manufacturer:

Mfr Part:
760KH

TTI Part:
760KH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductPlugs
Inside Contact Diameter2.5 mm
Outside Contact Diameter5.5 mm
Mounting StyleCable
Termination StyleSolder
Current Rating7.5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingKit
ColorBlack
Contact GenderSocket (Female)
Contact MaterialBrass
Contact PlatingTin
Housing MaterialThermoplastic (TP)
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

106In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.12$9.12
$8.33$41.65
$8.14$81.40
$7.05$176.25
$6.75$337.50
$6.45$645.00
Need more?
Sign in to add projects and notes