Reference Only

760HZ

DC Power Connectors DC Power Plug 2.5mm X .375 High Temp

Manufacturer:

Mfr Part:
760HZ

TTI Part:
760HZ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryDC Power Connectors
ProductPlugs
Inside Contact Diameter2.5 mm
Outside Contact Diameter9.5 mm
Mounting StyleCable
Termination StyleSolder
Current Rating7.5 A
Voltage Rating24 VDC
Mounting AngleStraight
PackagingKit
Center Pin Length25.4 mm
ColorBlack
Contact MaterialCopper Alloy
Contact PlatingNickel
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Product TypeDC Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.12$412.00
$3.88$1,940.00
$3.65$3,650.00
$3.52$17,600.00
Need more?

My Notes

Sign into see notes.