Reference Only
760BKZ
DC Power Connectors BKZ Locking Series 2.5mm Plug
Datasheet
760BKZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Kit | |
| Contact Gender | Socket (Female) | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | DC Power Connectors | |
| Series | BKZ | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.21 | $721.00 | |
| $6.40 | $3,200.00 | |
| $6.13 | $6,130.00 | |
| $6.01 | $30,050.00 |
Need more?
Sign in to add projects and notes