Reference Only
760BK
DC Power Connectors LOCKING MINI PWR PLG BLACK 0.100" 2.5mm
Datasheet
760BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Product | Plugs | |
| Inside Contact Diameter | 2.5 mm | |
| Outside Contact Diameter | 5.5 mm | |
| Mounting Style | Cable | |
| Current Rating | 5 A | |
| Voltage Rating | 24 VDC | |
| Mounting Angle | Straight | |
| Packaging | Bulk | |
| Connector Type | Locking DC Power Plug | |
| Product Type | DC Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.62 | $762.00 | |
| $7.18 | $3,590.00 | |
| $6.17 | $6,170.00 | |
| $6.11 | $30,550.00 |
Need more?
Sign in to add projects and notes