Reference Only
760
DC Power Connectors DC PWR PLG 2.5MM X.374 BLK HANDLE
Datasheet
760 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | DC Power Connectors | |
| Color | Black | |
| Connector Type | Miniature Power Plug | |
| Contact Gender | Male | |
| Current Rating | 5 A | |
| Inside Contact Diameter | 2.5 mm | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Outside Contact Diameter | 5.5 mm | |
| Packaging | Kit | |
| Product Type | DC Power Connectors | |
| Product | Plugs | |
| Subcategory | Power Connectors | |
| Voltage Rating | 24 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2,629In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.43 | $5.43 | |
| $4.55 | $45.50 | |
| $4.32 | $108.00 | |
| $4.12 | $206.00 | |
| $3.92 | $392.00 | |
| $3.65 | $1,095.00 | |
| $3.61 | $1,805.00 | |
| $3.56 | $3,560.00 |
Need more?
Sign in to add projects and notes