Reference Only
750
Phone Connectors 2C .141" TINI PLUG BLACK HANDLE
Datasheet
750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Phone Connectors | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Gender | Male | |
| Mounting Style | Cable | |
| Number of Positions | 2 Position | |
| Orientation | Straight | |
| Packaging | Kit | |
| Product Type | Phone Connectors | |
| Series | Tini-Plug | |
| Standard | 3.5 mm, 1/8 in | |
| Subcategory | Audio & Video Connectors | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Tradename | Tini-Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.08 | $6.08 | |
| $5.07 | $126.75 | |
| $5.02 | $251.00 | |
| $4.62 | $462.00 | |
| $4.38 | $2,190.00 | |
| $3.76 | $3,760.00 | |
| $3.66 | $9,150.00 | |
| $3.62 | $18,100.00 |
Need more?
Sign in to add projects and notes